Panasonic 2R5TPE1000M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE1000M.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages22 years ago

Farnell

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-11-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-28
LTD Date2023-03-31

Descriptions

Descriptions of Panasonic 2R5TPE1000M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
Polymer Tantalum Capacitors 1000UF 2.5V 2917
CONDUCTIVE POLYMER TANTALUM SOLI
CAPACITOR, 1000UF, 2.5V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V dc; Effective Series Resistance:30mohm; Series:TPB; Capacitor Case Style:D4; No. of Pins:2; Operating Temperature Range:-55°C to +105°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:D4; DC Ripple Current:3000mA; External Depth:3.8mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:250µA; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Reel Quantity:2000; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:2.5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America