Sanyo Denki SF2422-10B41

Stepper Motors 2-Phase Stepping Motor, Single Shaft, 42mm, Bipolar, Connector, 39+/-0.5mm (L)
$ 23.146
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki SF2422-10B41.

Sager Electronics

Datasheet84 pages7 years ago

Inventory History

3 month trend:
-14.77%

Descriptions

Descriptions of Sanyo Denki SF2422-10B41 provided by its distributors.

Stepper Motors 2-Phase Stepping Motor, Single Shaft, 42mm, Bipolar, Connector, 39+/-0.5mm (L)
Stepper Motors Bipolar Square 24V 1A 4.4Ohm 0.252oz.in2 0.43N.m 1.8¡ã 1Shaft
Motor Type = Hybrid Motor / Step Angle ° = 1.8 / Rated Current A = 1 / Operating Voltage Min. VDC = 24 / Operating Voltage Max. VDC = 24 / Output Speed min-1 = 3000 / Phase Current A = 1 / Number of Wires = 4 / Number of Phases = 2 / Inductance mH = 9.6 / Resistance Per Phase Ohm = 4.6 / Rotor Inertia = 46 gcm² / Operating Mode = Bipolar / Holding Torque Nmm = 430 / Shaft Length mm = 24 / Shaft Diameter mm = 5 / NEMA Size = NEMA 17 / Series = Sanmotion SF24 / Length mm = 39 / Width mm = 42 / Height mm = 42

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal