Sanyo Denki 9WL0912P1H001

DC Fans Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68
$ 71.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9WL0912P1H001.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-72.22%

Supply Chain

Introduction Date2018-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sanyo Denki 9WL0912P1H001 provided by its distributors.

DC Fans Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68
Fan; splash-proof; DC; 12VDC; 92x92x38mm; 3.7m3/min; 61.0dB; IP68.
9WL, 92 x 92 x 38mm, 12 V , 3.7m3/min, 9000rpm
DC Fan Axial Ball Bearing 12V 10.2V to 13.2V 130.6CFM 61dB 92 X 92 X 38mm Long Life/High Air Flow/High Static Pressure
AXIAL FAN, 92MM, 12VDC, 130.6CFM, 61DBA
Current Rating Max. A = 1.9 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.2 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 9000 / Flow Rate m³/h = 222 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 130 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 61 / Depth mm = 38

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9WL0912P1H001.