Sanyo Denki 9WL0412P3J001

DC Fans Fan, 40x40x28mm, 12VDC, Splash/Dust Proof, 150Khr, Ribless, Tach/PWM, IP68
$ 45.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9WL0412P3J001.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-43.87%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8414.59.65.90
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sanyo Denki 9WL0412P3J001 provided by its distributors.

DC Fans Fan, 40x40x28mm, 12VDC, Splash/Dust Proof, 150Khr, Ribless, Tach/PWM, IP68
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 22.2CFM 51dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure
Current Rating Max. mA = 520 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 17500 / Flow Rate m³/h = 37.8 / Width mm = 40 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 60 / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 51 / Depth mm = 28

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9WL0412P3J001.