Sanyo Denki 9LG0612P4S001

DC Fans Axial Fan, 60x60x25mm, 12VDC, Performance, Long Life 180Khr., Ribless, Tach/PWM
$ 46.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9LG0612P4S001.

IHS

Datasheet5 pages5 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-29.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Sanyo Denki 9LG0612P4S001 provided by its distributors.

DC Fans Axial Fan, 60x60x25mm, 12VDC, Performance, Long Life 180Khr., Ribless, Tach/PWM
Fan; long-life; DC; 12VDC; 60x60x25mm; 1.4m3/min; 53.0dB.
Dc Fan, Axial, 60Mm, 12Vdc, 670Ma
IC SRAM 1.152MBIT 12NS 144TQFP
Sanyo Denki 9LG0612P4S001 Axial Fan
RS APAC
轴流风扇, DC, 49.4CU.英尺/MIN, BALL, 60MM;
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure
Current Rating Max. mA = 670 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11000 / Flow Rate m³/h = 84 / Width mm = 60 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 60 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 53 / Depth mm = 25

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9LG0612P4S001.