Sanyo Denki 9GT0812P4S001

DC Fan Ball Bearing 12V 0.46A 5.52W 6700RPM 65.7CFM 46dB Flange Mount
$ 77.055
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GT0812P4S001.

IHS

Datasheet2 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-14.61%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8414.59.65.90
Introduction Date2018-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sanyo Denki 9GT0812P4S001 provided by its distributors.

DC Fan Ball Bearing 12V 0.46A 5.52W 6700RPM 65.7CFM 46dB Flange Mount
DC Fans Axial Fan, 80x80x25mm, 12VDC, 65.7CFM, Wide Temp Range, Ribless, Ball, Tach/PWM
Fan; wide temperature range; DC; 12VDC; 80x80x25mm; 1.86m3/min; 46.0dB.
9GT, 80 x 80 x 25mm, 12 V , 1.86m3/min, 6700rpm
DC Fan, Axial Construction, 0.46A, 12V, 5.52W
Axial Fan, 80Mm, 12Vdc, 65.7Cfm, 46Dba
Current Rating Max. mA = 460 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 10.2 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6700 / Flow Rate m³/h = 111.6 / Width mm = 80 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 46 / Depth mm = 25

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GT0812P4S001.