Sanyo Denki 9GA0824P4H001

DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Power, Tachometer, PWM
$ 16.689
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GA0824P4H001.

IHS

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-5.64%

Supply Chain

Introduction Date2020-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Sanyo Denki 9GA0824P4H001 provided by its distributors.

DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Power, Tachometer, PWM
FAN, AXIAL, 80MM X 80MM X 25MM, 24VDC, 100mA
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 51.5CFM 37dB 80 X 80 X 25mm Low Noise/Low Power Consumption Box
Fan; DC; 24VDC; 80x80x25mm; 1.46m3/min; 37.0dB.
轴流风扇, DC, 51.5CU.英尺/MIN, BALL, 80MM;
Current Rating Max. mA = 100 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 21.6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5200 / Flow Rate m³/h = 87.6 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 20 / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 37 / Depth mm = 25

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GA0824P4H001.