Sanyo Denki 9GA0512P7G001

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 17.7CFM 38dB 52 X 52 X 15mm Low Power Consumption
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GA0512P7G001.

IHS

Datasheet4 pages5 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-44.53%

Supply Chain

Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Sanyo Denki 9GA0512P7G001 provided by its distributors.

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 17.7CFM 38dB 52 X 52 X 15mm Low Power Consumption
DC Fans DC Axial Fan, 52x52x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM
SANYO DENKI - SANACE FANS 9GA0512P7G001 DC AXIAL FAN, 52MM, 12V, 130mA
DC Tubeaxial Fan 12 VDC 1.56 w 17.7 CFM 52mm sq.
Fan; DC; 12VDC; 52x52x15mm; 0.50m3/min; 38.0dB.
9GA, 52 x 52 x 15mm, 12 V , 30.1m3/h
DC AXIAL FAN, 52MM, 12V, 130mA; Supply V; DC AXIAL FAN, 52MM, 12V, 130mA; Supply Voltage:12V; Current Type:DC; Fan Frame Size:52mm; External Depth:15mm; Noise Rating:38dBA; Flow Rate - Imperial:17.7cu.ft/min; Flow Rate - Metric:0.5m³/min; Bearing Type:Ball; IP Rating:
Current Rating Max. mA = 130 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 10.2 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7800 / Flow Rate m³/h = 30 / Width mm = 52 / Power Connection Type = 4-Pin Stranded Wire / Height mm = 52 / Nominal Voltage V = 12 / Noise Level dBA = 38 / Depth mm = 15

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GA0512P7G001.