Sanyo Denki 9GA0412P7G001

DC Fans DC Axial Fan, 40x40x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM
$ 12.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GA0412P7G001.

IHS

Datasheet2 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-81.58%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8414.59.65.90
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Sanyo Denki 9GA0412P7G001 provided by its distributors.

DC Fans DC Axial Fan, 40x40x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 12.7CFM 42dB 40 X 40 X 15.2mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
Current Rating Max. mA = 170 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 10.2 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 13100 / Flow Rate m³/h = 21.6 / Width mm = 40 / Power Connection Type = 4-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 42 / Depth mm = 15

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GA0412P7G001.