Sanyo Denki 9GA0412P3J01

DC Fans DC Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM
$ 14.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GA0412P3J01.

IHS

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-40.46%

Supply Chain

Introduction Date2020-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Sanyo Denki 9GA0412P3J01 provided by its distributors.

DC Fans DC Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23.7CFM 54dB( 40 X 40 X 28mm) Low Noise/Low Power Consumption
Axial Fan, High Performance, Ball, 40 GA Series, 12 VDC, 40 mm, 28 mm, 23.7 cu.ft/min, 0.67 m3/min
DC Tubeaxial Fan 12 VDC 5.88 w 23.7 CFM 40mm sq.
Fan; DC; 12VDC; 40x40x28mm; 0.67m3/min; 54.0dB.
FAN, LOW POWER, 40X28mm, 12V; Supply Voltage:12V; Current Type:DC; Fan Frame Size:40mm; External Depth:28mm; Noise Rating:54dBA; Flow Rate
Current Rating Max. mA = 490 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Fan Speed min-1 = 18000 / Flow Rate m³/h = 40.2 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 54 / Depth mm = 28

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal