Sanyo Denki 9BFB12P2H003

DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 56.5CFM 62dB 120 X 120 X 32mm
$ 51.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9BFB12P2H003.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+34.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.88A 10.6W 8000RPM 56.5CFM 56dB Flange Mount
EBM-Papst8312H
DC Fan Axial Ball Bearing 12V 6V to 12.6V 47.1CFM 48dB 80 X 80 X 32mm High Speed
Sanyo Denki9GA0612P1K03
DC Fans DC Axial Fan, 60x60x38mm, 12VDC, Low Power, Tachometer, PWM
DC Fan Ball Bearing 12V 0.39A 4.7W 4600RPM 53CFM 49dB Flange Mount
DC Fan Ball Bearing 12V 0.37A 4.4W 5100RPM 49CFM 45dB Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.8V 53CFM 56dB 60 X 60 X 38mm

Descriptions

Descriptions of Sanyo Denki 9BFB12P2H003 provided by its distributors.

DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 56.5CFM 62dB 120 X 120 X 32mm
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, Tachometer, PWM
BLOWER, 2.3A, 12V; External Height:120mm; BLOWER, 2.3A, 12V; External Height:120mm; External Width:120mm; External Depth:32mm; Current Type:DC; Supply Voltage:12V DC; Current Rating:2.3A; Flow Rate - Imperial:56.5CFM; Flow Rate - Metric:1.6m /min; Noise Rating:62dBA

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal