Sanyo Denki 9A0912G401

DC Fan Axial Ball Bearing 12V 6V to 13.8V 62.1CFM 43dB 92 X 92 X 25mm Sensor
$ 14.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9A0912G401.

IHS

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+34.38%

Supply Chain

Introduction Date2017-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fans Axial Fan, 92x92x25mm, 12VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 12V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm
Sanyo Denki9A0924S402
DC Fans Axial Fan, 92x92x25mm, 24VDC, 58.6CFM, 3.6W, 39dBA, Wire, Lock Rotor Sensor
DC Fan Axial Ball Bearing 12V 44.655CFM 31.2dB 92.5 X 92.5 X 25mm
DC Fans Axial Fan, 92x92x25mm, 12VDC, 45CFM, 1.6W, 32dBA, 2700RPM, 0.13H2O, Ball, Wire
Sanyo Denki9A0812G401
DC Fan Axial Ball Bearing 12V 6V to 13.2V 53CFM 40dB 80 X 80 X 25mm

Descriptions

Descriptions of Sanyo Denki 9A0912G401 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 62.1CFM 43dB 92 X 92 X 25mm Sensor
DC Fans Axial Fan, 92x92x25mm, 12VDC, 62.2CFM, 4.68W, 43dBA, Ball, Lead Wire, Tach
AXIAL FAN, 92mm, 12VDC, 390mA; Supply Vo; Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External
Fan; DC; 12VDC; 92x92x25mm; 1.76m3/min; 43.0dB.
9A, 92 x 92 x 25mm, 12 V , 105.5m3/h
Current Rating Max. mA = 390 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3900 / Flow Rate m³/h = 105.6 / Width mm = 92 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 43 / Depth mm = 25

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9A0912G401.