Sanyo Denki 109P0424H602

DC Fan Axial Ball Bearing 24V 12V to 27.6V 8.2CFM 35dB 40 X 40 X 20mm
$ 11.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 109P0424H602.

IHS

Datasheet656 pages5 years ago
Datasheet3 pages24 years ago

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-6.78%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8414.59.65.90
Introduction Date2010-10-18
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15

Related Parts

DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
AD Series 7800 RPM 40 x 40 x 20 mm 10.1 CFM 24 V Ball Bearing DC Fan
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 7CFM 25dB 40 X 40 X 10.5mm High Speed/Tachometer
DC Fan Axial Ball Bearing 24V 14V to 26.4V 10.2CFM 31.4dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.8CFM 29dB 40 X 40 X 20mm

Descriptions

Descriptions of Sanyo Denki 109P0424H602 provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 27.6V 8.2CFM 35dB 40 X 40 X 20mm
SANYO DENKI - SANACE FANS 109P0424H602Axial Fan, Standard, Square, Ball, San Ace 40 Series, 24 VDC, 40 mm, 20 mm, 0.137 cu.ft/min
FAN,AXIAL,24VDC,40X40MM; External Height:40mm; External Width:40mm; External Depth:20mm; Current Type:DC; Supply Voltage:24VDC; Current Rating:70mA; Flow Rate - Metric:0.233m³/min; Noise Rating:35dBA; Bearing Type:Ball; Power Connection Type:Lead Wires; Series:San Ace 40; Bearing Style:Ball; Depth:20mm; Flow Rate:0.233m³/min; Noise Figure Typ:35dBA
Current Rating Max. mA = 70 / Operating Voltage Max. V = 27.6 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 8300 / Flow Rate m³/h = 13.8 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 24 / Noise Level dBA = 35 / Depth mm = 20

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109P0424H602.