Sanrex TMG3DQ60D

Triac, TMG3DQ60D, 3A, 600V, TO-252 D Pack, SMD (TJ=150 Octriac)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanrex TMG3DQ60D.

IHS

Datasheet3 pages21 years ago

B+D Enterprises

Jameco

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sanrex TMG3DQ60D provided by its distributors.

TRIAC,TMG3DQ60D,3A,600V,TO-252 D PACK,SMD (TJ=150 OCTRIAC)
TRIAC(Surface Mount Device/Non-isolated)
TRIAC, 600V V(DRM), 3A I(T)RMS
TRIAC, 3A, 600V, DPAK; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 3A; Gate Trigger Voltage Max Vgt: 1.5V; Peak Non Rep Surge Current Itsm 50Hz: 27A; MSL: -; Current Itsm: 27A; Current Itsm @ 6
TRIAC, 3A, 600V, DPAK; Thyristor/Triac type:Triac; Voltage, Vdrm:600V; Current, It rms:3A; Current, Gate Trigger, Igt, (Q1), t2+g+:5mA; Current, Itsm (50Hz):27A; Current, Itsm (60Hz):30A; Case style:D-PAK; Termination Type:SMD; RoHS Compliant: Yes

Manufacturer Aliases

Sanrex has several brands around the world that distributors may use as alternate names. Sanrex may also be known as the following names:

  • SanRex Corporation
  • SANREX CORP
  • SANSHA ELECTRIC MFG CO LTD
  • Sanrex-Sansha Electric Manufac
  • SANREX CORPORAT
  • Sanrex-Sansha Electric Manufacturing