Western Digital SDSQXCY-128G-GN6MA

Extreme Pro C10 Microsdhc 128Gb A2 U3 Rohs Compliant: Yes |Sandisk SDSQXCY-128G-GN6MA

Price and Stock

Descriptions

Descriptions of Western Digital SDSQXCY-128G-GN6MA provided by its distributors.

Extreme Pro C10 Microsdhc 128Gb A2 U3 Rohs Compliant: Yes |Sandisk SDSQXCY-128G-GN6MA
EXTREME PRO C10 MICROSDHC 128GB A2 U3; Available until stocks are exhausted
128GB microSDXC(TF) Extreme Pro C10 UHS-I V30 A2 170MB
Memory Capacity GB = 128 / Memory Card Format = microSD / Memory Card Type = microSDXC / Read Speed MB/s = 100 / Write Speed MB/s = 90 / Memory Card Bus = UHS-I / Memory Card Bus = U3 / Memory Card Bus = A2 / Memory Card Bus = V30 / Memory Card Bus = Class 10 / Adapter Included = Yes / Series = Extreme Pro / Colour = Black / Red / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 30 Years

Images

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital