Western Digital SDSQXCY-064G-GN6MA

Extreme Pro C10 Microsdhc 64Gb A2 U3 Rohs Compliant: Yes |Sandisk SDSQXCY-064G-GN6MA

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSDSQXCY-064G-GN6MA39,9257
21h

Descriptions

Descriptions of Western Digital SDSQXCY-064G-GN6MA provided by its distributors.

Extreme Pro C10 Microsdhc 64Gb A2 U3 Rohs Compliant: Yes |Sandisk SDSQXCY-064G-GN6MA
Card type = microSD / Storage medium = microSDXC / Capacity GB = 64 / Colour = Black / Red / Read MB/s = 170 / Write MB/s = 90 / Class Rating = 10 / Class Rating = A2 / Class Rating = UHS-III / Class Rating = V30 / Adapter = Yes / Operating temperature = -25 ... 85 °C / Guarantee = 30 Years

Images

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDSQXCY-064G-GN6MA.