Western Digital SDSQXCG-032G-GN6MA

Extremepro C10 Microsdhc 32Gb V30 Rohs Compliant: Yes |Sandisk SDSQXCG-032G-GN6MA
$ 38.455

Inventory History

3 month trend:
+49.60%

Descriptions

Descriptions of Western Digital SDSQXCG-032G-GN6MA provided by its distributors.

Extremepro C10 Microsdhc 32Gb V30 Rohs Compliant: Yes |Sandisk SDSQXCG-032G-GN6MA
EXTREMEPRO C10 MICROSDHC 32GB V30; Available until stocks are exhausted
32GB microSDHC(TF) Extreme Pro UHS-I U3 V30 A1 100/90MB/s
Memory Capacity GB = 32 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 275 / Write Speed MB/s = 100 / Memory Card Bus = UHS-I / Memory Card Bus = U3 / Memory Card Bus = V30 / Memory Card Bus = A1 / Adapter Included = Yes / Series = Extreme Pro / Colour = Black / Red / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 30 Years

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDSQXCG-032G-GN6MA.