Western Digital SDDR-A631-GNGNN

Internal / External = External / Number of Slots = 3 / Host Port = USB-C 3.0 / Memory Card Format = SD / Memory Card...
$ 57.42

Price and Stock

Inventory History

3 month trend:
-40.00%

Descriptions

Descriptions of Western Digital SDDR-A631-GNGNN provided by its distributors.

Internal / External = External / Number of Slots = 3 / Host Port = USB-C 3.0 / Memory Card Format = SD / Memory Card Format = microSD / Memory Card Format = CompactFlash (CF) / Memory Card Type = SD / Memory Card Type = SDHC / Memory Card Type = SDXC / Memory Card Type = microSD / Memory Card Type = microSDHC / Memory Card Type = microSDXC / Memory Card Type = CF / Memory Card Bus = UHS-I / Memory Card Bus = UHS-II / Memory Card Bus = UDMA7 / Series = ImageMate Pro / Colour = Black

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital