Western Digital SDDDC3-256G-G46

256GB USB3.1 Ultra Go TypeA/C
$ 64.92

Price and Stock

Inventory History

3 month trend:
-21.05%

Descriptions

Descriptions of Western Digital SDDDC3-256G-G46 provided by its distributors.

256GB USB3.1 Ultra Go TypeA/C
Memory Capacity GB = 256 / Read Speed MB/s = 150 / USB Connector Type = USB-A / USB Connector Type = USB-C / Interfaces = USB 3.0 / Colour = Black / Length mm = 44.4 / Width mm = 12.1 / Height mm = 8.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Series = Ultra Dual Drive Go / Warranty = 5 Years

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital