Western Digital SDDD2-016G-G46

16GB Ultra OTG Dual USB 3.0 Flash Drive; ; 16GB Ultra OTG Dual USB 3.0 Flash Drive; Memory Capacity: 16GB
Datasheet

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSDDD2-016G-G4626,3807
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Western Digital SDDD2-016G-G46.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Western Digital SDDD2-016G-G46 provided by its distributors.

16GB Ultra OTG Dual USB 3.0 Flash Drive;; 16GB Ultra OTG Dual USB 3.0 Flash Drive; Memory Capacity: 16GB
16Gb Ultra Otg Dual Usb 3.0 Flash Drive; Flash Memory Card Type:Flash Card; Memory Capacity:16Gb; Product Range:- Rohs Compliant: Yes |Sandisk SDDD2-016G-G46
USB Stick Dimensions W x H x D: 20 x 11 x 37 mm Series: Ultra Dual USB Drive 3.0 Colour: Black Guarantee: 5 Years Interfaces: USB 3.0 / Micro USB 2.0 Capacity: 16 GB Read: 130 MB/s

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital