Memory Capacity GB = 256 / Read Speed MB/s = 150 / USB Connector Type = USB-A / Interfaces = USB 3.0 / Colour = Black / Silver / Length mm = 42.4 / Width mm = 13.2 / Height mm = 6.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 35 / Series = Ultra Flair / Warranty = 5 Years
Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names: