Western Digital SDCZ73-016G-G46

Ultra Flair Usb 3.0 130Mb/S, 16Gb Drive Rohs Compliant: Yes |Sandisk SDCZ73-016G-G46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Western Digital SDCZ73-016G-G46.

Farnell

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-88.68%

Supply Chain

Introduction Date2022-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Western Digital SDCZ73-016G-G46 provided by its distributors.

Ultra Flair Usb 3.0 130Mb/S, 16Gb Drive Rohs Compliant: Yes |Sandisk SDCZ73-016G-G46
ULTRA FLAIR USB 3.0 130MB/S, 16GB DRIVE; Available until stocks are exhausted
Ultra Flair USB 3.0 Flash Drive, 16GB
Memory Capacity GB = 16 / Read Speed MB/s = 130 / USB Connector Type = USB-A / Interfaces = USB 3.0 / Colour = Black / Silver / Length mm = 42.4 / Width mm = 13.2 / Height mm = 6.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 35 / Series = Ultra Flair / Warranty = 5 Years

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDCZ73-016G-G46.