Memory Capacity GB = 64 / USB Connector Type = USB-A / Interfaces = USB 2.0 / Colour = Black / Red / Length mm = 59.5 / Width mm = 22 / Height mm = 8.4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 35 / Series = Cruzer Glide / Warranty = 5 Years
Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:
WDC
WESTERN
WESTERN DIGITAL CORP
WESTERN DIGITAL CORPORATION
WESTERN DIGI
WD
WSTDIG
WESTERN DIG
WDC Western Digital Corporation
WESTERN DIGITAL CORPORATI
WESTERN DIGITA
Western Digital Technologies Inc
WD Retail
WD Bulk
Western Digital (WD)
WESTERN DIGITAL DEUTSCHLAND
Western Digital Uk Ltd
WESTERN DIGITAL (M) SDN BHD
WD a Western Digital Company
WD - Western Digital
Part Number Aliases
This part may be known by these alternate part numbers: