Western Digital SDCZ48-128G-U46

USB 3.0 DRIVE, ULTRA CRUZER, 128GB; Available until stocks are exhausted
$ 32.69
Production

Price and Stock

Inventory History

3 month trend:
+49.23%

Supply Chain

Introduction Date2022-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Western Digital SDCZ48-128G-U46 provided by its distributors.

USB 3.0 DRIVE, ULTRA CRUZER, 128GB; Available until stocks are exhausted
128GB USB3.0 Ultra
Memory Capacity GB = 128 / Read Speed MB/s = 130 / USB Connector Type = USB-A / Interfaces = USB 3.0 / Colour = Black / Length mm = 56.1 / Width mm = 21.6 / Height mm = 10.4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Series = Ultra / Warranty = 5 Years

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDCZ48-128G-U46.