Western Digital SDCZ48-016G-U46

SanDisk SDCZ48-016G-U46 Ultra® USB 3.0 Flash Drive 16GB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Western Digital SDCZ48-016G-U46.

Farnell

Datasheet1 page8 years ago

Inventory History

3 month trend:
-44.30%

Supply Chain

Introduction Date2021-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Western Digital SDCZ48-016G-U46 provided by its distributors.

SanDisk SDCZ48-016G-U46 Ultra® USB 3.0 Flash Drive 16GB
闪存盘, USB, 16GB, USB 3.0;
USB Flash Drives USB 3.0 16GB
Data Storage devices
16GB USB3.0 Ultra
Memory Capacity GB = 16 / Read Speed MB/s = 130 / USB Connector Type = USB-A / Interfaces = USB 3.0 / Colour = Black / Length mm = 56.1 / Width mm = 21.6 / Height mm = 10.4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Series = Ultra / Warranty = 5 Years

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDCZ48-016G-U46.