Western Digital SDCZ33-064G-B35

64Gb Cruzer Fit Usb 2.0 Flash Drive; Blank Media Flash Memory Type: flash Card; Memory Capacity: 64Gb; Product Range: -

Price and Stock

DistributorSKUMinPkg
Win SourceWS-SDCZ33-064G-B3551
19h
Worldway ElectronicsSDCZ33-064G-B3523,5217
1d

Descriptions

Descriptions of Western Digital SDCZ33-064G-B35 provided by its distributors.

64Gb Cruzer Fit Usb 2.0 Flash Drive; Blank Media Flash Memory Type:flash Card; Memory Capacity:64Gb; Product Range:-
64GB Cruzer Fit USB 2.0 Flash Drive
USB Stick Dimensions W x H x D: 20 x 8 x 21 mm Series: Cruzer Fit Colour: Black Guarantee: 5 Years Interfaces: USB 2.0 Capacity: 64 GB

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital