Western Digital SDCFXPS-256G-X46

Memory Capacity GB = 256 / Memory Card Format = CompactFlash (CF) / Memory Card Type = CF-I / Read Speed MB/s = 160 /...

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSDCFXPS-256G-X4638,8187
14h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Western Digital SDCFXPS-256G-X46 provided by its distributors.

Memory Capacity GB = 256 / Memory Card Format = CompactFlash (CF) / Memory Card Type = CF-I / Read Speed MB/s = 160 / Write Speed MB/s = 140 / Memory Card Bus = VPG65 / Memory Card Bus = UDMA7 / Adapter Included = No / Series = Extreme Pro / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 30 Years

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital