Samtec ZW-23-08-T-S-250-160

Stacking Board Connector, ZW Series, 23 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-23-08-T-S-250-160.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-14.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

23pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 2.54¦Ìm 58.42mm*10.27mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 23 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 23 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 23 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68000-423HLF
Conn Unshrouded Header HDR 23 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions98481-423LF
Duboxreg:, Wire To Board connector, Shrouded Header, Single Row, Straight, 23 Position.

Descriptions

Descriptions of Samtec ZW-23-08-T-S-250-160 provided by its distributors.

Stacking Board Connector, ZW Series, 23 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 23 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 23 Contacts, 1 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:23Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-23-08-T-S-250-160

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW2308TS250160