Samtec ZW-19-12-S-S-625-130

Stacking Board Connector, ZW Series, 19 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 2.659
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-19-12-S-S-625-130.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-18.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 19 POS 2.54mm Solder RA Thru-Hole KK® Bag
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 10.0muin 0.25mum
KK 254 Breakaway Header, Vertical, 19 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 19 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 19 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec ZW-19-12-S-S-625-130 provided by its distributors.

Stacking Board Connector, ZW Series, 19 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 19 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 19 Contacts, 1 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:19Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-19-12-S-S-625-130

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW1912SS625130