Samtec ZW-17-10-S-T-465-130

Stacking Board Connector, ZW Series, 51 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
$ 4.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-17-10-S-T-465-130.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 51 Contacts, Through Hole, MTSW Series
Stacking Board Connector, DW Series, 51 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 51 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of Samtec ZW-17-10-S-T-465-130 provided by its distributors.

Stacking Board Connector, ZW Series, 51 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Conn Board Stacker HDR 51 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 51 Contacts, 3 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:51Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:3Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-17-10-S-T-465-130

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.