Samtec ZW-17-09-T-S-250-240

Stacking Board Connector, ZW Series, 17 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.804
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-17-09-T-S-250-240.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ZW-17-09-T-S-250-240 provided by its distributors.

Stacking Board Connector, ZW Series, 17 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 17 Contacts, 1 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:17Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-17-09-T-S-250-240

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW1709TS250240