Samtec ZW-14-13-G-T-511-314

Stacking Board Connector, ZW Series, 42 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
$ 4.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-14-13-G-T-511-314.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ZW-14-13-G-T-511-314 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, DW Series, 42 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Stacking Board Connector, DW Series, 42 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 42 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of Samtec ZW-14-13-G-T-511-314 provided by its distributors.

Stacking Board Connector, ZW Series, 42 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Conn Board Stacker HDR 42 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 42 Contacts, 3 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:42Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:3Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-14-13-G-T-511-314

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.