Samtec ZW-13-09-G-S-400-230

Board Stackers & Spacers, Pin Header, 10.16 mm, 13 Contacts, Solder, 1 Rows, 2.54 mm, ZW Series
$ 1.328
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-13-09-G-S-400-230.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole KK Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions76384-313LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Bag

Descriptions

Descriptions of Samtec ZW-13-09-G-S-400-230 provided by its distributors.

Board Stackers & Spacers, Pin Header, 10.16 mm, 13 Contacts, Solder, 1 Rows, 2.54 mm, ZW Series
Conn Board Stacker HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 13 Contacts, 1 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:13Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-13-09-G-S-400-230

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.