Samtec ZW-12-13-H-T-790-230

Headers & Wire Housings Flexible Board Stacking Header, 0.100 Pitch
$ 6.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-12-13-H-T-790-230.

Samtec

Datasheet1 page8 years ago

Sager Electronics

CAD Models

Download Samtec ZW-12-13-H-T-790-230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-112-07-S-T-130-RA
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 36 Contacts, Through Hole, MTSW Series, Unshrouded
Stacking Board Connector, DW Series, 36 Contacts, Header, 2.54 mm, Through Hole, 3 Rows

Descriptions

Descriptions of Samtec ZW-12-13-H-T-790-230 provided by its distributors.

Headers & Wire Housings Flexible Board Stacking Header, 0.100 Pitch
Conn Board Stacker HDR 36 POS 2.54mm Solder ST Thru-Hole
"Flexible Board Stacking Header
DUAL BODY HEADER BOARD STACKER .100
ZW-12-13-H-T-790-230, SAMTEC, INC
Connector, Header, 36Pos, 3Rows, 2.54Mm; Product Range:zw Series; No. Of Contacts:36Contacts; Gender:header; Pitch Spacing:2.54Mm; Contact Termination Type:through Hole; No. Of Rows:3Rows; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW-12-13-H-T-790-230.