Samtec ZW-11-07-T-S-200-115

Stacking Board Connector, ZW Series, 11 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-11-07-T-S-200-115.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ZW-11-07-T-S-200-115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header, Vertical, 11 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
TE Connectivity1-640457-1
Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity / AMP4-644456-1
MTA-100 RoHS Compliant 2008 Tin Connector Header UL94V-0 6mOhm 221C 5A
TE Connectivity1-640454-1
Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole Package

Descriptions

Descriptions of Samtec ZW-11-07-T-S-200-115 provided by its distributors.

Stacking Board Connector, ZW Series, 11 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 11 Contacts, 1 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:11Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-11-07-T-S-200-115

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW1107TS200115