Samtec ZW-09-08-G-S-320-100

Stacking Board Connector, ZW Series, 9 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-09-08-G-S-320-100.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 9 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
C-Grid III Header Single Row Vertical Shrouded 9 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
Amphenol Communications Solutions68000-109HLF
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn, Header, 9Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-109-07-L-S .

Descriptions

Descriptions of Samtec ZW-09-08-G-S-320-100 provided by its distributors.

Stacking Board Connector, ZW Series, 9 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 9 Contacts, 1 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:9Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-09-08-G-S-320-100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.