Samtec ZW-02-08-G-D-275-085

Stacking Board Connector, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 0.356
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-02-08-G-D-275-085.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, TSW Series
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 4 Circuits, 6.10mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating

Descriptions

Descriptions of Samtec ZW-02-08-G-D-275-085 provided by its distributors.

Stacking Board Connector, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 4 Contacts, 2 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:4Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-02-08-G-D-275-085

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW0208GD275085