Samtec YFT-20-05-H-05-SB

Mezzanine Connector, Header, 1.27 mm, 5 Rows, 100 Contacts, Surface Mount, Brass
$ 12.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YFT-20-05-H-05-SB.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet2 pages20 years ago

Samtec

Electro Sonic

Toby Electronics

Arrow Electronics

Inventory History

3 month trend:
-10.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST SMD Tube
Searay Slim Plug, 100 Circuits, 3.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Samtec YFT-20-05-H-05-SB provided by its distributors.

Mezzanine Connector, Header, 1.27 mm, 5 Rows, 100 Contacts, Surface Mount, Brass
".050"" Sam Array® Low Profile Open-Pin-Field Array Terminal"
1.27mm 5 100P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Array,Male Pins 1.27mm 5 100pin 5mm 4.5mm 760nm SMD,P=1.27mm 27.94mm*9.4mm
Conn Array Terminal HDR 100 POS 1.27mm Solder ST SMD Tray
CONNECTOR, HEADER, 100POS, 5ROW, 1.27MM
CONN ARRAY PLUG 100POS SMD GOLD
.050"" SAMARRAY TERMINAL STRIP
Connector, Header, 100Pos, 5Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:100Contacts; Gender:header; Product Range:yft Series; Contact Termination Type:surface Mount; No. Of Rows:5Rows; Contact Plating:gold Plated Contacts; Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-YFT-20-05-H-05-SB
  • YFT-20-05H05SB
  • YFT2005H05SB