Samtec YFS-20-03-H-05-SB-K-TR

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
$ 13.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YFS-20-03-H-05-SB-K-TR.

element14 APAC

Datasheet1 page8 years ago

Samtec

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+112%

CAD Models

Download Samtec YFS-20-03-H-05-SB-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X20X 5.1 Tin
OPEN PIN FIELD ARRAY Board Stacking Connector, Female, Straight, Solder Terminal, Socket
Mezzanine Connector, High Density Array, Female, 1.27 mm, 4 Rows, 80 Contacts, Surface Mount
1.27mm 4 80P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
TE Connectivity2102061-2
Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD VITA 61 T/R
Connectors 1.27Mm Searay Recpt 4Row 120P 3.5Mm Sh Rohs Compliant: Yes |Molex 46557-3145

Descriptions

Descriptions of Samtec YFS-20-03-H-05-SB-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
Conn Array Socket SKT 100 POS 1.27mm Solder ST SMD T/R
Array,Female Sockets 1.27mm 5 100pin 5mm,7mm,9mm,12mm,19mm,25mm 3.4mm 760nm SMD,P=1.27mm 28.45mm*6.86mm
CONN ARRAY RCPT 100POS SMD GOLD
Mezzanine Conn, Rcpt, 100P, 5R, 1.27Mm; Mezzanine Connector Type:Array, Female; Pitch Spacing:1.27Mm; No. Of Rows:5Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: No |Samtec, Inc. YFS-20-03-H-05-SB-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFS-20-03-H-05-SB -K-TR
  • YFS-2003H05SBKTR
  • YFS20-03-H-05-SB-K-TR
  • YFS2003H05SBKTR