Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec USBR-B-S-F-O-VT

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USBR-B-S-F-O-VT.

Sager Electronics

Technical Drawing1 page11 years ago
Datasheet1 page5 years ago

Master Electronics

JRH Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
+77.60%

CAD Models

Download Samtec USBR-B-S-F-O-VT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.101
$ 1.487
Stock
134,681
192,451
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
Female
Female
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity292303-3
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity5787745-4
Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
TE Connectivity292304-5
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Samtec USBR-B-S-F-O-VT provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking
Usb Conn, 2.0 Type B, Rcpt, 4Pos, Th; |Samtec, Inc. USBR-B-S-F-O-VT
"High-Retention USB 2.0 Interface
Samtec USB2.0AMother seat USBConnector, USBR-Bseries, Through hole mounting, 1port, Welding termination
CONN RCPT USB2.0 TYPEB 4POS VERT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBR-B-S-F-O-VT.
  • USBRBSFOVT