Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec USB-B-S-F-B-VT

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-B-S-F-B-VT.

Samtec

Technical Drawing1 page10 years ago

Toby Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+12.86%

CAD Models

Download Samtec USB-B-S-F-B-VT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.901
Stock
91,363
66,127
Authorized Distributors
6
6
Connector Type
-
-
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
Solder
Solder
Orientation
Straight
Straight
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
TE Connectivity292303-3
Telecom And Datacom Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking,
TE Connectivity292304-5
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity1-292303-1
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec USB-B-S-F-B-VT provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
USB CONNECTOR USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBBSFBVT