TE Connectivity 292304-5

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292304-5.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.05%

CAD Models

Download TE Connectivity 292304-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.896
$ 0.653
$ 0.653
Stock
21,517
712,789
712,789
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292303-3
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity1-292303-1
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity1746311-2
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, Receptacle, USB 2.0, USB Type B, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 292304-5 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
MINI USB CONN, 2.0 TYPE B, R/A RCPT, 4P; Available until stocks are exhausted
Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
30V(AC) USB-B (USB TYPE-B) USB 2.0 1 4 plug horizontal mounting,Through hole mounting
STD USB TYPE B, R/A, T/H, 30UInch AU, USB Connectors | TE Connectivity 292304-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292304-5.