Samtec USB-B-S-S-W-SM

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Bulk
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-B-S-S-W-SM.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+388%

CAD Models

Download Samtec USB-B-S-S-W-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 0.856
$ 0.856
Stock
11,142
16,960
16,960
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Receptacle
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle
CLIK-MATE SERIES 1.25MM 4 WAY 1 ROW RIGHT ANGLE PCB SOCKET SMNT WIRE TO BOARD
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits
1x5P 5P 1 Tin 1.25mm 5 -40℃~+105℃ 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
TE Connectivity1-1734248-0
Connector, 10 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-0
TE Connectivity1-1734248-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Top

Descriptions

Descriptions of Samtec USB-B-S-S-W-SM provided by its distributors.

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Bulk
Usb 2.0 Interface Rohs Compliant: Yes |Samtec, Inc. USB-B-S-S-W-SM
30V(AC) USB-B (USB TYPE-B) USB 2.0 1 4
CONN RCPT USB2.0 TYPEB 4P SMD RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.