Descriptions of Molex 502382-0570 provided by its distributors.
Molex 1.25mmpitch5pSingle row female wire to board, CLIK-Mateseries, Straight, surface mount
1x5P 5P 1 Tin 1.25mm 5 -40℃~+105℃ 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 5 Circuits
CLIK-MATE SERIES 1.25MM 5 WAY 1 ROW STRAIGHT PCB SOCKET SMNT WIRE TO BOARD
1.25 W/B Sgl S/T Rec Assy 5Cktembstppkg |Molex/woodhead 502382-0570
Conn Wire to Board RCP 5 POS 1.25mm Solder ST SMD CLIK-Mate T/R
Pin and Socket Header PCB - Vertical 5P
Headers & Wire Housings 1.25MM CLIK-MATE REC 05P VT
CONN, RCPT, 5POS, 1ROW, 1.25MM, SMT;
CONN RCPT 5POS 1.25MM W/B VERT
CONN, RCPT, 5POS, 1ROW, 1.25MM, SMT; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502382 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T