Samtec USB-B-S-F-W-SM

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-B-S-F-W-SM.

Newark

Datasheet1 page8 years ago

Samtec

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-1.08%

CAD Models

Download Samtec USB-B-S-F-W-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.856
$ 0.856
Stock
3,103
16,960
16,960
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Receptacle
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Bulk
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
CLIK-MATE SERIES 1.25MM 4 WAY 1 ROW RIGHT ANGLE PCB SOCKET SMNT WIRE TO BOARD
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits
1x5P 5P 1 Tin 1.25mm 5 -40℃~+105℃ 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
TE Connectivity1-1734248-0
Connector, 10 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-0

Descriptions

Descriptions of Samtec USB-B-S-F-W-SM provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle
Conn USB 2.0 Type B F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port Tray
USB CONN, 2.0 TYPE B, RCPT, 4POS, SMT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB-B-S-F-W-SM.