Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec USB-B-S-F-B-VT-R

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical

$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-B-S-F-B-VT-R.

Newark

Technical Drawing1 page10 years ago

Farnell

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-38.26%

CAD Models

Download Samtec USB-B-S-F-B-VT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.897
$ 0.892
Stock
67,135
90,073
Authorized Distributors
6
6
Connector Type
-
-
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
Solder
Solder
Orientation
Straight
Straight
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
TE Connectivity292303-3
Telecom And Datacom Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking,
TE Connectivity292304-5
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity1-292303-1
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec USB-B-S-F-B-VT-R provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Conn USB 2.0 Type B F 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Samtec USB2.0BMale head USBConnector, USB-Bseries, Through hole mounting, 1port, Welding termination
USB CONN, 2.0 TYPE B, RCPT, 4POS, TH;
Samtec USB-B-S-F-B-VT-R USBコネクタ
RS APAC
CONN RCPT USB2.0 TYPEB 4POS VERT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.