Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec USB-A-S-S-W-VU

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-S-W-VU.

Sager Electronics

Datasheet1 page9 years ago
Datasheet2 pages6 years ago

Samtec

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-25.95%

CAD Models

Download Samtec USB-A-S-S-W-VU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.833
Stock
295
19,546
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
Female
Female
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity87046-1
Contact, Receptacle, 24-20Awg, Crimp; Pr |Te Connectivity Amp 87046-1
TE Connectivity487545-1
Connector Housing, Rcpt, 4Pos, 1.27Mm; |Te Connectivity Amp 487545-1

Descriptions

Descriptions of Samtec USB-A-S-S-W-VU provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug vertical mounting,Through hole mounting 7.12mm(Length)
USB CONN, 2.0 TYPE A, R/A RCPT, 4POS, TH;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.