Samtec UEC5-019-1-H-D-RA-1-A

Conn Card Edge Socket 38 POS 0.5mm Solder RA Through Hole T/R
$ 5.039
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec UEC5-019-1-H-D-RA-1-A.

Upverter

Datasheet5 pages4 years ago
Technical Drawing7 pages7 years ago

Sager Electronics

Samtec

element14 APAC

Master Electronics

Inventory History

3 month trend:
+7.51%

CAD Models

Download Samtec UEC5-019-1-H-D-RA-1-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec UEC5-019-1-H-D-RA-1-A provided by its distributors.

Conn Card Edge Socket 38 POS 0.5mm Solder RA Through Hole T/R
SAMTEC - UEC5-019-1-H-D-RA-1-A - Card Edge Connector, Dual Side, 0.26 mm, 38 Contacts, Surface Mount, Through Hole Mount
CONN MICR FLYOVER RCP 19P RA SMD / 19 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Card Edge Conn, Dual Side, 38Pos, Smd/Th; Product Range:Uec5 Series; No. Of Contacts:38Contacts; Card Edge/Backplane Connector Type:Card Edge; Pitch Spacing:0.5Mm; Gender:Receptacle; Contact Termination Type:Surface Mount, Through Rohs Compliant: Yes |Samtec, Inc. UEC5-019-1-H-D-RA-1-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-UEC5-019-1-H-D-RA-1-A
  • UEC5-019-1-H-D-RA1A
  • UEC5-0191-H-D-RA1A
  • UEC50191HDRA1A