Samtec TW-33-07-G-Q-500-090

Stacking Board Connector, TW Series, 132 Contacts, Header, 2 mm, Through Hole, 4 Rows
$ 12.325
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-33-07-G-Q-500-090.

Samtec

Technical Drawing1 page10 years ago

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 4 Rows, 132 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 132 Contacts, Header, 2 mm, Through Hole, 3 Rows
Stacking Board Connector, TW Series, 132 Contacts, Header, 2 mm, Through Hole, 3 Rows
Conn Unshrouded Header HDR 120 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec TW-33-07-G-Q-500-090 provided by its distributors.

Stacking Board Connector, TW Series, 132 Contacts, Header, 2 mm, Through Hole, 4 Rows
Conn Board Stacker HDR 132 POS 2mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Surface Mount Board Stacking Header
STACKING BOARD CONNECTOR, TW SER
Header, 2 Mm, Through Hole, 132 Contacts; Product Range:Tw Series; No. Of Contacts:132Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:4Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-33-07-G-Q-500-090

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW3307GQ500090