Samtec TW-10-01-T-S-120-100

Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 1 Rows
$ 0.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-10-01-T-S-120-100.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-1.86%

CAD Models

Download Samtec TW-10-01-T-S-120-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of Samtec TW-10-01-T-S-120-100 provided by its distributors.

Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 1 Rows
"Flexible Surface Mount Board Stacking Header
Tin Direct Insert 10P 2mm Black Single Row Plugin,P=2mm Pin Headers ROHS
Conn Board Stacker HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Board to Board &,Connectors,Mezzanine Connectors 1 10pin 20mm*2mm
ROHS3Compliant GENERAL PURPOSE Male Tin Spacer Connector 8.2mm
2.00 mm Flex Stack Flexible Board Stacke
STACKING BOARD CONNECTOR, TW SER
Header, 2 Mm, Through Hole, 10 Contacts; Product Range:Tw Series; No. Of Contacts:10Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-10-01-T-S-120-100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW1001TS120100